Bolle UNIVGN Anti-Mist, Scratch Protection, UV Protection Safety Goggles with Clear Lenses
- RS Stock No.:
- 606-174
- Mfr. Part No.:
- UNIVGN13W
- Brand:
- Bolle
Subtotal (1 unit)*
$43.05
(exc. GST)
$47.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.05 |
*price indicative
- RS Stock No.:
- 606-174
- Mfr. Part No.:
- UNIVGN13W
- Brand:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Mist, Scratch Protection, UV Protection | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| Series | UNIVGN | |
| Standards/Approvals | BSI, ANSI, DIN, ISO 9001, TUV | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Mist, Scratch Protection, UV Protection | ||
Lens Colour Clear | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
Series UNIVGN | ||
Standards/Approvals BSI, ANSI, DIN, ISO 9001, TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Clear sealed safety goggle provides optimum protection and comfort in all circumstances thanks to its ergonomic design. This innovative goggle, featuring exclusive Platinum coating, is available in several versions adapted to specific work environments for greater peace of mind and efficiency. Equipped with Wave technology, the Universal Goggle conforms perfectly to each user's morphology, eliminating gaps without adding pressure points, ensuring superior protection without compromising comfort. Designed for improved environmental impact, it can be quickly disassembled to separate materials for easier recycling.
Optimal fit thanks to its Wave technology
PC and TPR co-injected frame with overflow chute
Easy-fix pivoting faceguard
Improved recyclability
Related links
- Bolle Safety UNIVGN Anti-Mist UV Protection Safety Goggles with Clear, Clear Lenses
- Bolle UNIVGN Anti-Mist Scratch Protection Safety Goggles with Clear Lenses
- Bolle Safety UNIVGN UV Protection Scratch Protection Safety Goggles with Clear Lenses
- Riley STREAM EVO Safety Glasses Anti-Mist Anti-Scratch
- uvex 9307 Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- RND RND 600, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- JSP RIGI Safety Glasses Anti-Mist Brown Polycarbonate Lens
- JSP RIGI Safety Glasses Anti-Mist Clear Polycarbonate Lens
