uvex Safety Glasses, Fog Resistant, Scratch Resistant, Clear, Clear Polycarbonate Lens

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $1.12

View bulk pricing options

Subtotal (1 unit)*

$8.79

(exc. GST)

$9.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$8.79-
7 - 14$8.63$1.12
15 - 39$8.50$4.35
40 +$8.24$22.00

*price indicative

RS Stock No.:
443-1307
Mfr. Part No.:
9170005
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Clear

Resistance Features

Fog Resistant, Scratch Resistant

Standards/Approvals

AS/NZS 1337.1EN 166, EN 170

Frame Style

Spectacle

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy