uvex 9192 Safety Glasses, Fog Resistant, Chemical Resistant, Scratch Resistant, Clear, Green, Black Polycarbonate Lens
- RS Stock No.:
- 768-9063
- Mfr. Part No.:
- 9192-305
- Brand:
- uvex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.94
(exc. GST)
$17.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.94 |
| 10 - 19 | $15.51 |
| 20 + | $14.86 |
*price indicative
- RS Stock No.:
- 768-9063
- Mfr. Part No.:
- 9192-305
- Brand:
- uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Green, Black | |
| Resistance Features | Fog Resistant, Chemical Resistant, Scratch Resistant | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Frame Style | Spectacle | |
| Series | 9192 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Green, Black | ||
Resistance Features Fog Resistant, Chemical Resistant, Scratch Resistant | ||
Standards/Approvals AS/NZS 1337.1 | ||
Frame Style Spectacle | ||
Series 9192 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pheos Small Spectacles Clear Lens
Excellent peripheral vision with optical class 1
Lightweight design with ergonomic features
Arms with advanced ventilation system
No metal parts
Fully recyclable
Anti Scratch
Anti Fog
Applications:
Manufacturing Industry
Construction
Mining
Food industry
Engineering
Standards
EN 166, AS/NZS 1337.1 medium impact approved
Related links
- uvex 9192 Safety Glasses Chemical Resistant Grey Black Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Grey Black Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Clear Black Polycarbonate Lens
- uvex 9192 Safety Glasses Fog Resistant Grey Orange Polycarbonate Lens
- uvex 9192 Safety Glasses Fog Resistant Clear Lime Polycarbonate Lens
- uvex 9192 Safety Glasses Scratch Resistant Amber Black Polycarbonate Lens
- uvex 9192 Safety Glasses Clear Light Grey Polycarbonate Lens
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
