uvex 9170 Safety Glasses, Scratch Resistant, Fog Resistant, Clear, Blue Polycarbonate Lens
- RS Stock No.:
- 768-9111
- Mfr. Part No.:
- 9170-001dp
- Brand:
- uvex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-9111
- Mfr. Part No.:
- 9170-001dp
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Blue | |
| Resistance Features | Scratch Resistant, Fog Resistant | |
| Frame Style | Spectacle | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Lens Material | Polycarbonate | |
| Series | 9170 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Blue | ||
Resistance Features Scratch Resistant, Fog Resistant | ||
Frame Style Spectacle | ||
Standards/Approvals AS/NZS 1337.1 | ||
Lens Material Polycarbonate | ||
Series 9170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
X-one Spectacles
Lightweight wraparound style
Cold formable arms for an individual fit
Straight arms with extra ventilation
Dust and impact reducing browguard
Easy to clean lenses
Chemical resistant lenses
No metal parts
Fully recyclable
Available in HC3000 hard coat, THS anti-fog and tinted lens options
Standards
EN 166, AS/NZS 1337.1 medium impact approved, AS/NZS 1067 UV compliant
Related links
- uvex 9170 Safety Glasses Grey, Grey Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Scratch Resistant Clear, Blue Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Clear Black Polycarbonate Lens
- uvex 9192 Safety Glasses Fog Resistant Clear Lime Polycarbonate Lens
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear Black Polycarbonate Lens,
- uvex uvex x-fit Safety Spectacles Chemical Resistant Clear Polycarbonate Lens
- uvex HUNTER Safety Spectacles Scratch Resistant Clear, Black Polycarbonate Lens
- uvex 9192 Safety Glasses Fog Resistant Grey Orange Polycarbonate Lens
