DNC SP12 Safety Spectacles, UV Protection, Smoked, Black Polycarbonate Lens

Subtotal (1 unit)*

$10.07

(exc. GST)

$11.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.07

*price indicative

RS Stock No.:
249-3906
Mfr. Part No.:
SP12 Smoke
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Safety Spectacles

Lens Colour

Smoked

Frame Colour

Black

Resistance Features

UV Protection

Standards/Approvals

No

Series

SP12

Lens Material

Polycarbonate

COO (Country of Origin):
CN
The DNC SP12 series is a eagle safety specs, this specs are medium impact protection & 99.9% UV protection. All Polycarbonate Lenses are with Anti-Scratch coating on both sides Polarised smoke lens for ultimate glare protection and clarity. Classic full frame wrap around & close fit design. Moulded ultra soft PVC padded nose bridge for the most comfortable fit. Stylish temple with inner padded Co-injected TPR (Thermal Plastic Rubber) non-slip arm tips.

Outdoor wear

Protects against high level of sun glare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy