DNC SP05 Safety Spectacles, UV Protection, Smoked, Black Polycarbonate Lens
- RS Stock No.:
- 249-3879
- Mfr. Part No.:
- SP05 Smoke +AF
- Brand:
- DNC
Subtotal (1 unit)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.69 |
*price indicative
- RS Stock No.:
- 249-3879
- Mfr. Part No.:
- SP05 Smoke +AF
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Lens Colour | Smoked | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Series | SP05 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Lens Colour Smoked | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Series SP05 | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The DNC SP05 series is a shark safety spec, this specs comes with medium impact protection & 99.9 UV protection. All polycarbonate Lenses are with anti-Scratch coating on both sides. Lightweight, wrap around & close fit design with soft rubber arm tips for all day comfort, Crystal temple/arm tips with innovative contrast colour combinations. Crystal temple with stylish air-flow side vents. Soft silicone nose piece for all day comfort.
Outdoor wear
Protects against high level of sun glare
Lenses with full anti-scratch anti-fog coating
- RS Stock No. 2493873
- Mfr. Part No. SP04 Smoke +AF
Each
$6.04
- RS Stock No. 2493872
- Mfr. Part No. SP04 Smoke
Each
$6.06
- RS Stock No. 2493857
- Mfr. Part No. SP02 Smoke +AF
Each
$4.09
- RS Stock No. 2493856
- Mfr. Part No. SP02 Smoke
Each
$4.13
Related links
- DNC SP04 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP03 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP02 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Brown, Brown Polycarbonate Lens
- DNC SP05 Safety Spectacles Silver Black Polycarbonate Lens
- DNC SP12 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP12 Safety Spectacles Silver Black Polycarbonate Lens











