DNC SP05 Safety Spectacles, UV Protection, Brown, Brown Polycarbonate Lens

Subtotal (1 unit)*

$5.80

(exc. GST)

$6.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.80

*price indicative

RS Stock No.:
249-3876
Mfr. Part No.:
SP05 Brown+AF
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Safety Spectacles

Lens Colour

Brown

Frame Colour

Brown

Resistance Features

UV Protection

Standards/Approvals

No

Series

SP05

Lens Material

Polycarbonate

COO (Country of Origin):
CN
The DNC SP05 series is a shark safety spec, this specs comes with medium impact protection & 99.9 UV protection. All polycarbonate Lenses are with anti-Scratch coating on both sides. Lightweight, wrap around & close fit design with soft rubber arm tips for all day comfort, Crystal temple/arm tips with innovative contrast colour combinations. Crystal temple with stylish air-flow side vents. Soft silicone nose piece for all day comfort.

Outdoor wear

Protects against high level of sun glare

Natural colour enhanced contrast

Lenses with full anti-scratch anti-fog coating.

Each
$5.69
Each
$6.04
Each
$4.09
Each
$6.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy