DNC SP05 Safety Spectacles, UV Protection, Clear, Black Polycarbonate Lens
- RS Stock No.:
- 249-3877
- Mfr. Part No.:
- SP05 Clear +AF
- Brand:
- DNC
Subtotal (1 unit)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.80 |
*price indicative
- RS Stock No.:
- 249-3877
- Mfr. Part No.:
- SP05 Clear +AF
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Lens Material | Polycarbonate | |
| Series | SP05 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Lens Material Polycarbonate | ||
Series SP05 | ||
- COO (Country of Origin):
- CN
The DNC SP05 series is a shark safety spec, this specs comes with medium impact protection & 99.9 UV protection. All polycarbonate Lenses are with anti-Scratch coating on both sides. Lightweight, wrap around & close fit design with soft rubber arm tips for all day comfort, Crystal temple/arm tips with innovative contrast colour combinations. Crystal temple with stylish air-flow side vents. Soft silicone nose piece for all day comfort.
Indoor wear
Low lighting condition
Lenses with full anti-scratch anti-fog coating
Related links
- DNC SP05 Safety Spectacles Silver Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Brown, Brown Polycarbonate Lens
- DNC SP02 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP03 Safety Spectacles Clear, Clear Polycarbonate Lens
- Portwest Safety Spectacles Clear Polycarbonate
- DNC SP04 Safety Spectacles Clear Black Polycarbonate Lens
