Bolle Safety ETU Safety Glasses
- RS Stock No.:
- 333-895
- Mfr. Part No.:
- ETUIFS
- Brand:
- Bolle Safety
Subtotal (1 box of 10 units)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $29.57 | $2.957 |
*price indicative
- RS Stock No.:
- 333-895
- Mfr. Part No.:
- ETUIFS
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Standards/Approvals | EN 166 | |
| Frame Style | Safety Spectacle | |
| Series | ETU | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Standards/Approvals EN 166 | ||
Frame Style Safety Spectacle | ||
Series ETU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle microfiber pouch is a black microfiber bag designed to accommodate all types of spectacles.
Dimensions (in mm) 190 x 100
Weight 10 g
Bolle Safety ELITE Safety Glasses, Anti-Mist Coating, Clear Polycarbonate Lens, Thermoplastic Rubber
- RS Stock No. 0333853
- Mfr. Part No. ELITEC00E
1 Box of 20
$196.29
Related links
- Bolle Safety ETU Safety Glasses
- Bolle Safety PACCAS Safety Glasses
- Bolle Safety SWATPO Safety Glasses Polarised Polyvinyl Chloride
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle Safety COBC Safety Glasses Bronze Nylon
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear Black Polycarbonate Lens,
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens











