Bolle Safety

Subtotal (1 unit)*

$10.92

(exc. GST)

$12.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 09 November 2026
  • Plus 120 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.92

*price indicative

RS Stock No.:
333-893
Distrelec Article No.:
180-12-210
Mfr. Part No.:
ETUIB
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Eyewear Accessory

Standards/Approvals

EN 166

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bolle Banana case is a black polyester case equipped with a belt clip and belt loop.

Dimensions (in mm) 190 x 80 x 75

Weight 23 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy