Bolle Safety X1NSTD Safety Glasses, Anti-Mist Coating, Clear, Black Polycarbonate Lens
- RS Stock No.:
- 333-841
- Mfr. Part No.:
- X1NSTDI
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-841
- Mfr. Part No.:
- X1NSTDI
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | EN 166 + EN 172 | |
| Bifocal Lens | No | |
| Frame Style | Safety Spectacle | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Series | X1NSTD | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals EN 166 + EN 172 | ||
Bifocal Lens No | ||
Frame Style Safety Spectacle | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Series X1NSTD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle clear ballistic goggle represents the newest generation of low-profile ballistic goggles, designed to adapt to your every need. It offers a choice of interchangeable lenses for various uses, making it perfectly suited for wearing with a helmet. Providing comfort, adaptability, and protection, the X1000 is the ideal goggle for extreme situations.
Panoramic field of vision
Pivot for helmet wearers quick release system
High-temperature resistant TPV ventilated frame
PLATINUM coating anti-scratch and anti-fog
Bolle Safety SWIFTN Safety Glasses, Anti-Mist Coating, Clear, Blue Polycarbonate Lens, Polycarbonate
- RS Stock No. 0333797
- Mfr. Part No. SWIFTN11E
1 Box of 20
$183.79
Bolle Safety SWIOTN Safety Glasses, Anti-Mist Coating, Clear, Blue Polycarbonate Lens, Polycarbonate
- RS Stock No. 0333801
- Mfr. Part No. SWIOTN10E
1 Box of 10
$75.18
- RS Stock No. 0333850
- Mfr. Part No. ELATPR2
1 Box of 5
$312.91
- RS Stock No. 0333848
- Mfr. Part No. ELATPR
1 Box of 5
$312.91
Related links
- Bolle Safety X800 Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety RAIDER Safety Glasses Clear Polycarbonate
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Bolle Safety SWIFTN Safety Glasses Clear Polycarbonate
- Bolle Safety PSG Safety Glasses Clear Polycarbonate Lens, Polyvinyl Chloride
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety BL130N Safety Glasses Clear Nylon
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber












