Bolle Safety RUSHPS Safety Glasses, Anti-Mist Coating, Smoked, White, Pink Polycarbonate Lens, Thermoplastic Rubber,
- RS Stock No.:
- 333-873
- Mfr. Part No.:
- RUSHPSPSFL
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-873
- Mfr. Part No.:
- RUSHPSPSFL
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | White, Pink | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | EN172, EN 166, ANSI Z87.1-2010 | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | RUSHPS | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour White, Pink | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals EN172, EN 166, ANSI Z87.1-2010 | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series RUSHPS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Smoke safety glasses with 13% visible light transmission effectively filter 99.99% of UVA and UVB rays. They are compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.
Bi-material, ultra-flexible colored temples
Non-slip adjustable bridge
Upper protection
Related links
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
