Bolle Safety SPECTN Safety Glasses, Clear, Green, Black Polycarbonate Lens, Polycarbonate, Thermoplastic Rubber
- RS Stock No.:
- 333-876
- Mfr. Part No.:
- SPECTN15W
- Brand:
- Bolle Safety
Subtotal (1 box of 5 units)*
$140.86
(exc. GST)
$154.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $140.86 | $28.172 |
*price indicative
- RS Stock No.:
- 333-876
- Mfr. Part No.:
- SPECTN15W
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Green, Black | |
| Frame Style | Sealed | |
| Standards/Approvals | EN166, CE, UKCA | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | SPECTN | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Green, Black | ||
Frame Style Sealed | ||
Standards/Approvals EN166, CE, UKCA | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series SPECTN | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle clear or Sealed Spectrum safety goggle features a bi-material frame and adjustable strap, providing superior protection and adaptability. Available in two sizes, Spectrum is a versatile product with different frame types and lens coatings, catering to the needs of various work environments. Its sporty design and optimized ergonomics ensure greater acceptance, enhancing both safety and productivity.
PC or TPR co-injected frame for optimum comfort
Multiple coatings and sizes available
Soft gasket to fit most face structures
Optimal panoramic vision
Related links
- Bolle Safety SPECTN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Green Thermoplastic Rubber, Polycarbonate
- Riley ARION Safety Glasses Clear Black Polycarbonate Lens Thermoplastic
- Bolle Safety TRYONN Safety Glasses Smoked Black Polycarbonate Lens Thermoplastic
