Riley LIGERA Safety Glasses, Anti-Fog, Anti-Fog Coating, Impact Resistant, UV Resistant, Anti-Scratch, Moisture

Subtotal (1 unit)*

$15.41

(exc. GST)

$16.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.41

*price indicative

RS Stock No.:
275-5671
Mfr. Part No.:
RLY00490
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Anti-Fog, Anti-Fog Coating, Impact Resistant, UV Resistant, Anti-Scratch, Moisture Resistant

Frame Style

Sport

Standards/Approvals

ANSI, EN 166 FT / Z87+ / AS/NZS, AS/NZS 1337.1: 2010, EN 166

EN 166 Frame Marking

EN166 FT CE UKCA Z87+ AS/NZS 1337.1 Lic. SMK40933

Series

LIGERA

EN 166 Lens Marking

2C-1.2 1 FT CE Z87+ U6 S IO 0

Frame Material

TPE, Polycarbonate

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley LIGERA Anti-Mist UV Safety Glasses


Super lightweight Ligera™ combines maximum wearer fit and comfort with a sleek sports design. With its high impact resistance, UV400 anti-scratch and anti-fog coatings inside and out, Ligera™ withstands exposure to a host of typical worker environment conditions. It's full wraparound protection provides the wearer with optimum eye protection and vision.

Key Features


  • Super lightweight 16.5g

  • Sleek sports design - 10 base curve & integral nose piece

  • Dual moulded temples with TPE temple ends for maximum fit and comfort

  • Anti-Scratch and Anti-fog dual coated UV400 Lenses

  • Panoramic lenses offer full wraparound protection and optimum vision

  • High-impact resistance under extremes of temperature (-5∼55°C)

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy