ATG MaxiDry Purple Elastane, Nylon Work Gloves, Size 9 260mm, NBR Coating
- RS Stock No.:
- 281-6630
- Mfr. Part No.:
- E-56-426-09
- Brand:
- ATG
Subtotal (1 pair)*
$17.65
(exc. GST)
$19.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $17.65 |
*price indicative
- RS Stock No.:
- 281-6630
- Mfr. Part No.:
- E-56-426-09
- Brand:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane, Nylon | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| Overall Length | 260mm | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 1 | |
| Resistance Features | Fluid Resistant | |
| Series | MaxiDry | |
| Coating | NBR | |
| Standards/Approvals | EN ISO 374-5:2016, EN ISO 374-1:2016 + A1:2018/Type C, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane, Nylon | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
Overall Length 260mm | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 1 | ||
Resistance Features Fluid Resistant | ||
Series MaxiDry | ||
Coating NBR | ||
Standards/Approvals EN ISO 374-5:2016, EN ISO 374-1:2016 + A1:2018/Type C, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxidry Purple Nylon Size 10, NBR Coating
- ATG Purple High Performance Polyethylene Polyester, Spandex Work Gloves 240mm
- ATG Purple Spandex Polyester, Nylon Glove 240mm
- ATG Purple Nylon Polyester, High Performance Polyethylene Work Gloves 240mm
- ATG Purple Nylon Spandex, High Performance Polyethylene Glove 240mm
- ATG Purple Nylon Polyester, Spandex Glove 240mm
- ATG Purple Nylon Spandex, Polyester Liquid/Oil Repellent Gloves 240mm
- ATG Purple High Performance Polyethylene Spandex, Nylon Glove 240mm
