Univet 553Z BCB Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 194-132
- Mfr. Part No.:
- 553ZB.06.00.00
- Brand:
- Univet
Subtotal (1 unit)*
$12.35
(exc. GST)
$13.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.35 |
*price indicative
- RS Stock No.:
- 194-132
- Mfr. Part No.:
- 553ZB.06.00.00
- Brand:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| EN166 Eye Protection | Yes | |
| Series | 553Z BCB | |
| Lens Material | Polycarbonate | |
| Frame Material | PC | |
| Vented | No | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
EN166 Eye Protection Yes | ||
Series 553Z BCB | ||
Lens Material Polycarbonate | ||
Frame Material PC | ||
Vented No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Univet Safety glasses made from Bio Circular Balanced (BCB) polycarbonate. Crafted from sustainable material, they offer high-end protection while benefiting the environment. Durable and comfortable, these glasses set a new standard in eco-friendly safety eyewear.
Eco-friendly
Related links
- Univet 506UG Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 506U Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 5X1 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 5X2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP RIGI Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley Navigator Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- SINGER SAFETY EVAM Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Moldex ADAPT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
