Riley LIGERA Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented

Subtotal (1 box of 10 units)*

$167.36

(exc. GST)

$184.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$167.36$16.736

*price indicative

RS Stock No.:
287-0507
Mfr. Part No.:
SEE RLY00490
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Arms

Scratch Resistant

Yes

EN166 Frame Marking

EN166 FT CE UKCA Z87+ AS/NZS 1337.1 Lic. SMK40933

Lens Material

Polycarbonate

Frame Material

Polycarbonate, TPE

Series

LIGERA

EN166 Lens Marking

2C-1.2 1 FT CE Z87+ U6 S IO 0

Vented

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley LIGERA Anti-Mist UV Safety Glasses


Super lightweight Ligera™ combines maximum wearer fit and comfort with a sleek sports design. With its high impact resistance, UV400 anti-scratch and anti-fog coatings inside and out, Ligera™ withstands exposure to a host of typical worker environment conditions. It's full wraparound protection provides the wearer with optimum eye protection and vision.

Key Features


  • Super lightweight 16.5g

  • Sleek sports design - 10 base curve & integral nose piece

  • Dual moulded temples with TPE temple ends for maximum fit and comfort

  • Anti-Scratch and Anti-fog dual coated UV400 Lenses

  • Panoramic lenses offer full wraparound protection and optimum vision

  • High-impact resistance under extremes of temperature (-5∼55°C)

Related links