Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345 S5 FO A E SRC
- RS Stock No.:
- 277-9640
- Mfr. Part No.:
- IRONS5KA44
- Brand:
- Delta Plus
Subtotal (1 pair)*
$75.72
(exc. GST)
$83.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $75.72 |
*price indicative
- RS Stock No.:
- 277-9640
- Mfr. Part No.:
- IRONS5KA44
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | GROUNDMC | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | None | |
| Colour | Beige | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Anti-Static, Slip Resistant | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyvinyl Chloride | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | EN ISO 20345 S5 FO A E SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series GROUNDMC | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type None | ||
Colour Beige | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Anti-Static, Slip Resistant | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyvinyl Chloride | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
Standards/Approvals EN ISO 20345 S5 FO A E SRC | ||
- COO (Country of Origin):
- IT
The Delta Plus PVC Safety boot with reinforcements for optimal protection combined with enhanced gliding performance for the most aggressive environments. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Light in
Stabilisation of the foot when walking
High stability
Rear lug for easy removal
Related links
- Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345
- Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
- Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 10.5 EN ISO 20345
- Delta Plus FIELD S5 SRA Beige Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 44 EN ISO 20345 S5 FO A E
- Delta Plus GROUNDMC Beige Unisex Safety Boots 10, EU 44 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Khaki EU 43 EN ISO 20345 S5 FO A E SRC
