Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345

Subtotal (1 pair)*

$75.72

(exc. GST)

$83.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$75.72

*price indicative

RS Stock No.:
277-9644
Mfr. Part No.:
IRONS5KA47
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

GROUNDMC

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

None

Colour

Beige

Safety Toe Type

Stainless Steel

Size US

13

Resistance Features

Slip Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

PVC

Sole Material

PVC

Slip Resistance Rating

SRA

COO (Country of Origin):
IT
The Delta Plus PVC Safety boot with reinforcements for optimal protection combined with enhanced gliding performance for the most aggressive environments. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Light in

Stabilisation of the foot when walking

High stability

Rear lug for easy removal

1 Pair
$75.36
1 Pair
$75.36
1 Pair
$75.72
1 Pair
$71.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy