Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- RS Stock No.:
- 277-9645
- Mfr. Part No.:
- IRONS5KA48
- Brand:
- Delta Plus
Subtotal (1 pair)*
$71.89
(exc. GST)
$79.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $71.89 |
*price indicative
- RS Stock No.:
- 277-9645
- Mfr. Part No.:
- IRONS5KA48
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | GROUNDMC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Beige | |
| Closure Type | None | |
| Safety Toe Type | Stainless Steel | |
| Size US | 14 | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Anti-Static, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | PVC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | PVC | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series GROUNDMC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Beige | ||
Closure Type None | ||
Safety Toe Type Stainless Steel | ||
Size US 14 | ||
Midsole Material Stainless Steel | ||
Resistance Features Anti-Static, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material PVC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material PVC | ||
Slip Resistance Rating SRA | ||
- COO (Country of Origin):
- IT
The Delta Plus PVC Safety boot with reinforcements for optimal protection combined with enhanced gliding performance for the most aggressive environments. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Light in
Stabilisation of the foot when walking
High stability
Rear lug for easy removal
Related links
- Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345
- Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345 S5 FO A E SRC
- Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
- Delta Plus GROUNDMC Beige Stainless Steel Toe Capped Unisex Safety Boots 10.5 EN ISO 20345
- Jallatte JALARTIC SAS Beige Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Jallatte JALASKA SAS Beige Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345
- Delta Plus GOBI S3 SRC Black EU 48 EN ISO 20345 S3 WRU FO A E CR SRC
