Delta Plus GROUNDMC Khaki, Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345 S5 FO A E SRC

Subtotal (1 pair)*

$75.72

(exc. GST)

$83.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$75.72

*price indicative

RS Stock No.:
277-9639
Mfr. Part No.:
IRONS5KA43
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

GROUNDMC

Gender

Unisex

Size EU

43

Size UK

9

Colour

Khaki, Black

Safety Toe Type

Stainless Steel

Size US

10

Resistance Features

Anti-Static, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Polyvinyl Chloride, Nitrile

Upper Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345 S5 FO A E SRC

COO (Country of Origin):
IT
The Delta Plus PVC Safety boot with reinforcements for optimal protection combined with enhanced gliding performance for the most aggressive environments. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Light in

Stabilisation of the foot when walking

High stability

Rear lug for easy removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy