Delta Plus GROUNDMC Beige Unisex Safety Boots 10, EU 44 EN ISO 20347 OB SRA
- RS Stock No.:
- 277-9592
- Mfr. Part No.:
- GROMCOBVE44
- Brand:
- Delta Plus
Subtotal (1 pair)*
$30.25
(exc. GST)
$33.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $30.25 |
*price indicative
- RS Stock No.:
- 277-9592
- Mfr. Part No.:
- GROMCOBVE44
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | GROUNDMC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Beige | |
| Closure Type | None | |
| Size US | 11 | |
| Resistance Features | Slip Weather | |
| Sole Material | PVC | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | EN ISO 20347 OB SRA | |
| Upper Material | PVC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series GROUNDMC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Beige | ||
Closure Type None | ||
Size US 11 | ||
Resistance Features Slip Weather | ||
Sole Material PVC | ||
Slip Resistance Rating SRA | ||
Standards/Approvals EN ISO 20347 OB SRA | ||
Upper Material PVC | ||
- COO (Country of Origin):
- IT
The Delta Plus comfortable, lightweight work half boot for all types of low risk work. Stabilisation of the foot when walking. Flexible sole to reduce fatigue during use. Lightweight product to reduce fatigue throughout the day.
Streamlined design for easy cleaning
Textured upper for easy donning
Sustainable materials
Protection against slip and weather
Related links
- Delta Plus GROUNDMC Beige Unisex Safety Boots 6, EU 39 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 9, EU 43 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 11, EU 46 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 7, EU 41 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 8, EU 42 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 5, EU 38 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 12, EU 47 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 4, EU 37 EN ISO 20347 OB SRA
