Delta Plus FIELD S5 SRA Beige Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345

Subtotal (1 pair)*

$69.73

(exc. GST)

$76.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$69.73

*price indicative

RS Stock No.:
277-9545
Mfr. Part No.:
FIELDS5KA44
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

FIELD S5 SRA

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

10

Colour

Beige

Closure Type

None

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Midsole Material

Steel

Size US

11

Resistance Features

Anti-Static, Slip Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRA

Upper Material

Polyvinyl Chloride

COO (Country of Origin):
IT
The Delta Plus Robust safety boot has wide lugs for optimum protection for all types of outdoor work. The upper of this safety boot is made of PVC. The lining is constructed from polyester, providing comfort and moisture wicking properties. The sole is ma

Antistatic

Sustainable materials

Rear lug for easy removal

Shock and slip resistance

Textured upper for easy donning

Shock absorbing heel to relieve joint strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy