Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe, UK 14, EU 49
- RS Stock No.:
- 275-9710
- Mfr. Part No.:
- 9AGH010049
- Brand:
- Coverguard
Subtotal (1 unit)**
$59.25
(exc. GST)
$65.17
(inc. GST)
On back order for despatch 11/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $59.25 |
**price indicative
- RS Stock No.:
- 275-9710
- Mfr. Part No.:
- 9AGH010049
- Brand:
- Coverguard
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Coverguard | |
Series | 9AGH010 | |
Gender | Unisex | |
Shoe Size EU | 49 | |
Shoe Size UK | 14 | |
Shoe Size US | 15 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Midsole Type | Steel | |
Upper Material | Leather | |
Sole Material | Polyurethane | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Coverguard | ||
Series 9AGH010 | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
Related links
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 37
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 34
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 47
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 48
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 36
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 38
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 41
- Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe EU 39