Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 11, EU 46 CE, EN ISO 20345:2011

Subtotal (1 unit)*

$55.27

(exc. GST)

$60.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.27

*price indicative

RS Stock No.:
275-9707
Mfr. Part No.:
9AGH010046
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Series

9AGH010

Product Type

Safety Shoes

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Size US

12

Additional Safety Features

A

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

CE, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Shoe is an ankle safety shoe. Its full grain upper brings a better resistance and breathability than split leather whereas the ankle padding provides supports to the wearer. The polyester mesh lining improves breathability and hence comfort. The out and mid soles are made of injected polyurethane of different density which balance comfort and durability. This shoe features a steel toe cap and plate for protection against puncture and fall of heavy objects. The retro reflective band with patterns improves safety of wearers while in dark environments.

Value for money

Slip resistant outsole

Full grain leather upper

PU2D injected outsole

Defined and raised heel

Reflective stripe with multiple faces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy