Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 6.5, EU 40 CE, EN ISO 20345:2011

Subtotal (1 unit)*

$55.93

(exc. GST)

$61.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.93

*price indicative

RS Stock No.:
275-9701
Mfr. Part No.:
9AGH010040
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Series

9AGH010

Product Type

Safety Shoes

Gender

Unisex

Size EU

40

Size UK

6.5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Size US

7.5

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

CE, EN ISO 20345:2011

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Shoe is an ankle safety shoe. Its full grain upper brings a better resistance and breathability than split leather whereas the ankle padding provides supports to the wearer. The polyester mesh lining improves breathability and hence comfort. The out and mid soles are made of injected polyurethane of different density which balance comfort and durability. This shoe features a steel toe cap and plate for protection against puncture and fall of heavy objects. The retro reflective band with patterns improves safety of wearers while in dark environments.

Value for money

Slip resistant outsole

Full grain leather upper

PU2D injected outsole

Defined and raised heel

Reflective stripe with multiple faces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy