Recently searched

    Coverguard 9AGH010 Black Steel Toe Capped Unisex Safety Shoe, UK 12, EU 47

    Subtotal (1 unit)**

    $60.17

    (exc. GST)

    $66.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$60.17

    **price indicative

    RS Stock No.:
    275-9708
    Mfr. Part No.:
    9AGH010047
    Brand:
    Coverguard
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coverguard

    Series

    9AGH010

    Gender

    Unisex

    Shoe Size EU

    47

    Shoe Size UK

    12

    Shoe Size US

    13

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Stainless Steel

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Midsole Type

    Steel

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Related links