Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 10 EN ISO 20349-1:2017
- RS Stock No.:
- 270-8296
- Mfr. Part No.:
- 21496-000.W42
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$443.77
(exc. GST)
$488.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $443.77 |
*price indicative
- RS Stock No.:
- 270-8296
- Mfr. Part No.:
- 21496-000.W42
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | NEW FOUNDRY | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Metatarsal Protection, Stitched Sole | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Heat Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20349-1:2017 | |
| Sole Material | Nitrile Rubber (NBR) | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series NEW FOUNDRY | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Metatarsal Protection, Stitched Sole | ||
Midsole Material Non-Metallic | ||
Resistance Features Heat Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20349-1:2017 | ||
Sole Material Nitrile Rubber (NBR) | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
- RS Stock No. 2706150
- Mfr. Part No. RF70-03
1 Pair
$215.94
- RS Stock No. 2779522
- Mfr. Part No. COBR4S3NO45
1 Pair
$158.83
- RS Stock No. 2779523
- Mfr. Part No. COBR4S3NO46
1 Pair
$151.28
- RS Stock No. 0838440
- Mfr. Part No. Stonehenge 10
1 Pair
$169.66
Related links
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 11 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 6 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 9 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Safety Boots 13 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra DARWEN UK INTER-MET Black Non-Metal Toe Capped Unisex Safety Shoes 10 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Cofra NEW HUNTER S5 CI SRC Dark Green EU 42 EN ISO 20345:2011












