Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 6 EN ISO 20349-1:2017
- RS Stock No.:
- 270-8293
- Mfr. Part No.:
- 21496-000
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$443.77
(exc. GST)
$488.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $443.77 |
*price indicative
- RS Stock No.:
- 270-8293
- Mfr. Part No.:
- 21496-000
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Shoes | |
| Series | NEW FOUNDRY | |
| Gender | Unisex | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Metatarsal Protection, Stitched Sole | |
| Resistance Features | Abrasion Resistant, Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | EN ISO 20349-1:2017 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Shoes | ||
Series NEW FOUNDRY | ||
Gender Unisex | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Metatarsal Protection, Stitched Sole | ||
Resistance Features Abrasion Resistant, Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Nitrile Rubber (NBR) | ||
Standards/Approvals EN ISO 20349-1:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
- RS Stock No. 2779517
- Mfr. Part No. COBR4S3NO40
1 Pair
$158.83
- RS Stock No. 2779518
- Mfr. Part No. COBR4S3NO41
1 Pair
$158.83
- RS Stock No. 2779514
- Mfr. Part No. COBR4S3NO37
1 Pair
$158.83
- RS Stock No. 2779516
- Mfr. Part No. COBR4S3NO39
1 Pair
$158.83
Related links
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 11 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 10 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 9 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Safety Boots 13 EN ISO 20345:2011
- Goliath HM2005WSI Black Steel Toe Capped Unisex Safety Shoes 6 EN ISO 20349:2017
- Elten GmbH Black Steel Toe Capped Safety Boots Form C, EN ISO 20349-1 S3 HRO/HI/Fe/Al/SRC
- Goliath F2AR1342 Black Aluminium Toe Capped Unisex Safety Boots 13 EN ISO 20349:2017
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011












