Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 11 EN ISO 20349-1:2017

This image is representative of the product range

Subtotal (1 pair)*

$432.67

(exc. GST)

$475.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$432.67

*price indicative

RS Stock No.:
270-8297
Mfr. Part No.:
21496-000.W43
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

NEW FOUNDRY

Product Type

Safety Shoes

Gender

Unisex

Size UK

11

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

Metatarsal Protection, Stitched Sole

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20349-1:2017

Upper Material

Leather

Sole Material

Nitrile Rubber (NBR)

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy