Cofra DARWEN UK INTER-MET Black Non-Metal Toe Capped Unisex Safety Shoes 10 EN ISO 20345:2011
- RS Stock No.:
- 270-9025
- Mfr. Part No.:
- 26830-N00.W42
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$239.89
(exc. GST)
$263.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $239.89 |
*price indicative
- RS Stock No.:
- 270-9025
- Mfr. Part No.:
- 26830-N00.W42
- Brand:
- Cofra
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | DARWEN UK INTER-MET | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Non-Metal | |
| Resistance Features | Abrasion Resistant, Heat Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Anti-Torsion Support, Cold Resistant, HRO, Metatarsal Protection, Toe Cap Protection | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Nitrile Rubber, Polyurethane | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series DARWEN UK INTER-MET | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Non-Metal | ||
Resistance Features Abrasion Resistant, Heat Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Anti-Torsion Support, Cold Resistant, HRO, Metatarsal Protection, Toe Cap Protection | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Nitrile Rubber, Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra DARWEN UK INTER-MET Black Non-Metal Toe Capped Unisex Safety Shoes 10 EN ISO 20345:2011
- Cofra DARWEN UK INTER-MET Black Unisex Safety Shoes 12
- Cofra DARWEN UK INTER-MET Black Unisex Safety Shoes 11
- Cofra DARWEN UK INTER-MET Black Safety Shoes EU 42
- Cofra BRIMIR S7S CI SC HRO FO SR Black Non-Metal Toe Capped Unisex Safety Boots 12 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra LAMAR WHITE S2 SRC White Steel Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
