Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 9 EN ISO 20349-1:2017
- RS Stock No.:
- 270-8294
- Mfr. Part No.:
- 21496-000.W39
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$432.67
(exc. GST)
$475.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $432.67 |
*price indicative
- RS Stock No.:
- 270-8294
- Mfr. Part No.:
- 21496-000.W39
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Shoes | |
| Series | NEW FOUNDRY | |
| Gender | Unisex | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant, Heat Resistant | |
| Additional Safety Features | Metatarsal Protection, Stitched Sole | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Nitrile Rubber (NBR) | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20349-1:2017 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Shoes | ||
Series NEW FOUNDRY | ||
Gender Unisex | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant, Heat Resistant | ||
Additional Safety Features Metatarsal Protection, Stitched Sole | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Nitrile Rubber (NBR) | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20349-1:2017 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 11 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 10 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 6 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Safety Boots 13 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Cofra NEW GALAXY S4 CI SRC White EU 39 EN ISO 20345:2011
- Cofra NEW HUNTER S5 CI SRC Black EU 39 EN ISO 20345:2011
