Cofra NEW FOUNDRY Black Steel Toe Capped Safety Boots 13, EU 48 CAN/CSA Z195-14, EN ISO 20345:2011
- RS Stock No.:
- 270-8298
- Mfr. Part No.:
- 21496-000.W48
- Brand:
- Cofra
Subtotal (1 pair)*
$443.77
(exc. GST)
$488.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 August 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $443.77 |
*price indicative
- RS Stock No.:
- 270-8298
- Mfr. Part No.:
- 21496-000.W48
- Brand:
- Cofra
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Boots | |
| Series | NEW FOUNDRY | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Heat Resistant, No Metal Parts, Slip Resistant, Arch Support, Anti-Shock, High Electrical Resistance, Cold Resistant, Metatarsal Support Gel Footbed | |
| Midsole Material | Polyurethane Low Density | |
| Resistance Features | Electric Resistant, Slip Resistant, Heat Resistant, Abrasion Resistant, Anti-Shock, Hydrocarbon Resistant, Water Repellent, Cold Resistant, Penetration Resistant | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane, Nitrile Rubber | |
| Upper Material | Water Repellent Grain Leather | |
| Standards/Approvals | CAN/CSA Z195-14, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Boots | ||
Series NEW FOUNDRY | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Heat Resistant, No Metal Parts, Slip Resistant, Arch Support, Anti-Shock, High Electrical Resistance, Cold Resistant, Metatarsal Support Gel Footbed | ||
Midsole Material Polyurethane Low Density | ||
Resistance Features Electric Resistant, Slip Resistant, Heat Resistant, Abrasion Resistant, Anti-Shock, Hydrocarbon Resistant, Water Repellent, Cold Resistant, Penetration Resistant | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane, Nitrile Rubber | ||
Upper Material Water Repellent Grain Leather | ||
Standards/Approvals CAN/CSA Z195-14, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 10 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 6 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 11 EN ISO 20349-1:2017
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 9 EN ISO 20349-1:2017
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 13, EU 48 EN ISO 20345:2011
- Cofra DELFO BLACK S3S FO SR Black Steel Toe Capped Unisex Safety Shoes 13 EN ISO 20345:2011
- Cofra HUNTER S4 CI SRC Black Steel Toe Capped Men's Safety Wellington 13, EU 48 EN ISO 20345:2011
