Goliath HM2005WSI Black Steel Toe Capped Unisex Safety Shoes 6, EU 39 EN ISO 20349:2017
- RS Stock No.:
- 270-7429
- Mfr. Part No.:
- HM2005WSI-06
- Brand:
- Goliath
Subtotal (1 pair)*
$153.65
(exc. GST)
$169.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $153.65 |
*price indicative
- RS Stock No.:
- 270-7429
- Mfr. Part No.:
- HM2005WSI-06
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | HM2005WSI | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Closure Type | Velcro | |
| Safety Toe Type | Steel | |
| Resistance Features | Heat Resistant | |
| Midsole Material | Stainless Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20349:2017 | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Buffalo Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series HM2005WSI | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Closure Type Velcro | ||
Safety Toe Type Steel | ||
Resistance Features Heat Resistant | ||
Midsole Material Stainless Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20349:2017 | ||
Sole Material Rubber | ||
Upper Material Full Grain Buffalo Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Goliath Mid Blast DDR Foundry Boots
The Mid Blast Foundry Boot protects to mid calf length with quick release velcro tabs, and protective steel toe and steel midsole. Certified to withstand molten splashes as high as 1400°C. All our Fe rated foundry boots have a steel midsole.
Related links
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 42 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20349:2017
