Goliath SDR15CSI Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 270-7437
- Mfr. Part No.:
- SDR15CSI-09
- Brand:
- Goliath
Subtotal (1 pair)*
$190.49
(exc. GST)
$209.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $190.49 |
*price indicative
- RS Stock No.:
- 270-7437
- Mfr. Part No.:
- SDR15CSI-09
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | SDR15CSI | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Stainless Steel | |
| Size US | 10 | |
| Resistance Features | Water Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Full Grain Cow Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series SDR15CSI | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Stainless Steel | ||
Size US 10 | ||
Resistance Features Water Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Full Grain Cow Leather | ||
Sole Material Rubber | ||
RoHS Status: Exempt
The Goliath Black side zip combat boot with full grain water resistant leather and moisture wicking textile with antistatic properties along with excellent shock absorption, provides cushion comfort.
•Non clogging sole pattern
•High slip resistant sole unit
- RS Stock No. 2805538
- Mfr. Part No. 15018-19135-07
1 Pair
$150.13
- RS Stock No. 2372668
- Mfr. Part No. EL170DDR-09
1 Pair
$119.97
- RS Stock No. 0150002
- Mfr. Part No. 9PATA43
1 Pair
$131.84
- RS Stock No. 2708079
- Mfr. Part No. SDR15CSI-07
1 Pair
$186.13
Related links
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath Quatro Black EU 43 EN ISO 20345:2011
- Goliath Quatro Red EU 43 EN ISO 20345:2011
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2017












