Amblers FS199 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 280-5538
- Mfr. Part No.:
- 15018-19135-07
- Brand:
- Amblers
Subtotal (1 pair)*
$150.13
(exc. GST)
$165.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $150.13 |
*price indicative
- RS Stock No.:
- 280-5538
- Mfr. Part No.:
- 15018-19135-07
- Brand:
- Amblers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Series | FS199 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Size US | 10 | |
| Size JP/CN | 27 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Energy Absorbent Heel, Anti-Static | |
| Resistance Features | Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Series FS199 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Size US 10 | ||
Size JP/CN 27 | ||
Midsole Material Polyurethane | ||
Additional Safety Features Energy Absorbent Heel, Anti-Static | ||
Resistance Features Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amblers hardwearing and rugged safety boot crafted with a full grain water-resistant buffalo crazy horse leather upper. Extra fitting roomy toe box area with 200J steel toe cap and underfoot midsole protection. Padded mesh collar and tongue provides comfort. Injected moulded PU scuff cap prevents damaging the toe area. Durable TPU or PU sole to offer good slip resistance and wear prevention. Antistatic and energy absorbing heel. Pull-on fabric loop at heel. Extra TPU heel support.
Moisture-wicking, breathable mesh lining
Padded mesh collar and tongue
Injected PU scuff cap
Extra TPU heel support
Injected PU midsole
Slip-resistant TPU outsole
Energy absorbent heel
Related links
- Amblers Black Safety Boots 9 EN ISO 20345:2011
- Amblers FS987 Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Amblers AS335 Black Steel Toe Capped Safety Boots 7, EU 40 EN ISO 20345:2011
- Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Amblers FS95 Tan Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Amblers AS605C KIRA Honey Fibreglass Toe Capped Women's Safety Boots 9, EU 43 EN ISO 20345:2011
- Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Amblers AS606 JULES Black Steel Toe Capped Women's Safety Boots 9, EU 43 EN ISO 20345:2011
