Goliath SDR15CSI Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 270-8079
- Mfr. Part No.:
- SDR15CSI-07
- Brand:
- Goliath
Subtotal (1 pair)*
$191.03
(exc. GST)
$210.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $191.03 |
*price indicative
- RS Stock No.:
- 270-8079
- Mfr. Part No.:
- SDR15CSI-07
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | SDR15CSI | |
| Product Type | Safety Boots | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 8 | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Cow Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series SDR15CSI | ||
Product Type Safety Boots | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 8 | ||
Midsole Material Stainless Steel | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Full Grain Cow Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Goliath Black side zip combat boot with full grain water resistant leather and moisture wicking textile with antistatic properties along with excellent shock absorption, provides cushion comfort.
•Non clogging sole pattern
•High slip resistant sole unit
Related links
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath Onyx Black Black Fibreglass Toe Capped Women's Safety Boots 7, EU 41 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Goliath SDR16SI Black Steel Toe Capped Safety Shoes 7, EU 41 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 7, EU 39 EN ISO 20345:2011
- Amblers FS987 Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
