Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

Subtotal (1 pair)*

$131.84

(exc. GST)

$145.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$131.84

*price indicative

RS Stock No.:
150-002
Mfr. Part No.:
9PATA43
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Series

PATAGONITE

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Brown

Closure Type

Pull-Up

Safety Toe Type

Steel

Size US

10

Midsole Material

PUR

Resistance Features

Slip Resistant, Puncture Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Boots feature a robust upper made of full grain leather and are equipped with a steel toe cap for maximum protection. The antipenetration textile sole enhances safety, while the PU sole provides excellent cold insulation. Designed to insulate against cold, these boots are ideal for demanding environments in energy production, oil and gas extraction, infrastructure, and mining, ensuring both comfort and durability.

Outsole resistant to hydrocarbon

Antistatic outsole

Energy absorbing heel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy