Goliath SDR15CSI Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

$190.49

(exc. GST)

$209.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$190.49

*price indicative

RS Stock No.:
270-7438
Mfr. Part No.:
SDR15CSI-12
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

SDR15CSI

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Steel

Resistance Features

Abrasion Resistant, Water Resistant

Size US

13

Midsole Material

Stainless Steel

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Upper Material

Full Grain Cow Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The Goliath Black side zip combat boot with full grain water resistant leather and moisture wicking textile with antistatic properties along with excellent shock absorption, provides cushion comfort.

•Non clogging sole pattern

•High slip resistant sole unit

  • RS Stock No. 2708379
  • Mfr. Part No. AS1003TW-04
1 Pair
$145.83
  • RS Stock No. 2830866
  • Mfr. Part No. PS410-12
Each
$214.59
  • RS Stock No. 2740807
  • Mfr. Part No. 2413-09
1 Pair
$108.66
  • RS Stock No. 2830859
  • Mfr. Part No. PS410-05
Each
$214.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy