Goliath SDR15CSI Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$136.75

(exc. GST)

$150.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$136.75

*price indicative

RS Stock No.:
270-8080
Mfr. Part No.:
SDR15CSI-08
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

SDR15CSI

Product Type

Safety Boots

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Midsole Material

Stainless Steel

Resistance Features

Abrasion Resistant, Water Resistant

Size US

9

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

Slip Resistance Rating

SRC

Upper Material

Full Grain Cow Leather

RoHS Status: Exempt

COO (Country of Origin):
DE
The Goliath Black side zip combat boot with full grain water resistant leather and moisture wicking textile with antistatic properties along with excellent shock absorption, provides cushion comfort.

•Non clogging sole pattern

•High slip resistant sole unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy