Sterling Safety Wear Tan Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 270-5934
- Mfr. Part No.:
- S91-SS403SM-13
- Brand:
- Sterling Safety Wear
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-5934
- Mfr. Part No.:
- S91-SS403SM-13
- Brand:
- Sterling Safety Wear
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13 | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Resistance Features | Slip Resistant | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13 | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Resistance Features Slip Resistant | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sterling Safety Wear Tan Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Sterling Safety Wear Tan Steel Toe Capped Unisex Safety Shoes 9, EU 43 EN ISO 20345:2011
- Sterling Safety Wear DWC Black Steel Toe Capped Safety Boots 7, EU 41 CE EN ISO 20345:2011
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Richmond Black Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
