Sterling Safety Wear Tan Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-5933
Mfr. Part No.:
S91-SS403SM-07
Brand:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Tan

Safety Toe Type

Steel

Size US

8

Midsole Material

Steel

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Sole Material

Dual Density Polyurethane

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy