Portwest Orange, Black Zip Hi Vis Vest Cotton, Polyester, 2XL
- RS Stock No.:
- 282-5565
- Mfr. Part No.:
- PW374OBRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$138.72
(exc. GST)
$152.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.72 |
*price indicative
- RS Stock No.:
- 282-5565
- Mfr. Part No.:
- PW374OBRXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Vest | |
| Colour | Orange, Black | |
| Size | 2XL | |
| Closure Type | Zip | |
| Gender | Unisex | |
| Material | Cotton, Polyester | |
| Resistance Features | Stain Resistant | |
| Series | PW374 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Vest | ||
Colour Orange, Black | ||
Size 2XL | ||
Closure Type Zip | ||
Gender Unisex | ||
Material Cotton, Polyester | ||
Resistance Features Stain Resistant | ||
Series PW374 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi-Vis Reversible Bodywarmer is a innovative bodywarmer design is characterised by its stylish contemporary fit, multiple practical features and durable stain resistant fluorescent fabric. The heavyweight padding provides optimum warmth and comfort while the reversible feature makes it highly adaptable to both work and leisure.
Reversible front closing
Multiple utility pockets providing ample storage
Heat applied segmented reflective tape for added visibility
Related links
- Portwest Black 35% Cotton, XL
- Portwest B303O Orange 35% Cotton, 65% Polyester Unisex Hi Vis Sweatshirt 2XL
- Portwest B303O Orange 35% Cotton, 65% Polyester Unisex Hi Vis Sweatshirt 4XL
- Portwest B303O Orange 65% Polyester, 35% Cotton Unisex Hi Vis Sweatshirt L
- Ralawise Orange 2XL
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, 2XL
- Regatta Professional TRF686 Black 35% Cotton, 65% Polyester Men's 2XL
- Apache Kingston Black 65% Polyester Unisex 2XL 2XL
