Himalayan 2602 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 133-243
- Mfr. Part No.:
- 2602BK120
- Brand:
- Himalayan
Subtotal (1 pair)*
$91.56
(exc. GST)
$100.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $91.56 |
*price indicative
- RS Stock No.:
- 133-243
- Mfr. Part No.:
- 2602BK120
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 2602 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Anti-Static, Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant | |
| Size US | 13 | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 2602 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Anti-Static, Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant | ||
Size US 13 | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan S1P rated size 12 black colour Dealer boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S1P SRC standard.
Black leather upper
Steel toe cap and midsole protection
Stretch Fabric Sides
Thick padded collar
PU/PU dual density outsole
Related links
- Himalayan 2602 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 2602 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 2602 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 2602 Black Steel Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 2602 Black Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 2602 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 5060 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
