DeWALT Tan Steel Toe Capped Unisex Safety Shoes 9, EU 43 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

$339.30

(exc. GST)

$373.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$339.30

*price indicative

RS Stock No.:
270-5935
Mfr. Part No.:
TITANIUM/T-09
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Safety Shoes

Gender

Unisex

Size EU

43

Size UK

9

Closure Type

Lace Up

Colour

Tan

Safety Toe Type

Steel

Midsole Material

Steel

Additional Safety Features

WR

Size US

10

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy