DeWALT DWC Black Steel Toe Capped Safety Boots 7, EU 41 CE EN ISO 20345:2011

Subtotal (1 pair)*

$378.12

(exc. GST)

$415.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$378.12

*price indicative

RS Stock No.:
270-5929
Mfr. Part No.:
S91-DWC-07
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Safety Boots

Series

DWC

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Steel

Size US

8

Resistance Features

Waterproof

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Full Grain Nubuck Leather

Standards/Approvals

CE EN ISO 20345:2011

Sole Material

Thermoplastic Polyurethane Outsole

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sterling Safety Wear Black Waterproof Safety Hiker have full grain nubuck leather upper. It has padded tongue and collar for added comfort. It has steel toe cap protection and steel midsole protection.

•PU comfort insole

•TPU dual density outsole

1 Pair
$111.60
1 Pair
$346.27
1 Pair
$186.13
1 Pair
$160.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy