Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

$150.69

(exc. GST)

$165.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$150.69

*price indicative

RS Stock No.:
133-491
Mfr. Part No.:
5250HY070
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5250

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Honey

Safety Toe Type

Steel

Resistance Features

Penetration Resistant, Slip Resistant, Temperature Resistant, Water Resistant

Midsole Material

Steel

Additional Safety Features

HRO

Size US

8

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan S3 rated size 7 Honey colour Safety Boot with SRC slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 S3 SRC standard.

Steel toe cap and midsole protection

Honey Nubuck upper

Thick padded mesh collar

PU high comfort insole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy