Amblers FS987 Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

$346.27

(exc. GST)

$380.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$346.27

*price indicative

RS Stock No.:
270-8458
Mfr. Part No.:
FS987-07
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Series

FS987

Product Type

Safety Boots

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

Six Metal Eyelets, Rubber Heel Protection, Rubber Bump Toe and Heel Guard, Pull on Loop, Padded Collar, Oil Resistant Outsole, Interl Metatarsal Protection made with Poron XRD, Heat Resistant, Anti-Static

Midsole Material

Phylon

Size US

8

Resistance Features

Water Resistant, Oil Resistant, Heat Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber, Phylon Sole

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Nubuck Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies FS987 safety boot with internal metatarsal protection is made with Poron XRD. It has waterproof lining and water resistant leather and a heat resistant outsole.

•Deep padded PU collar

•Moulded TPU heel guard

•Oil resistant outsole

1 Pair
$186.13
1 Pair
$378.12
1 Pair
$160.77
1 Pair
$138.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy