Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 ASTM F2413-18 including SD (Clause 5.7), Standard
- RS Stock No.:
- 269-9232
- Mfr. Part No.:
- 8071100
- Brand:
- Blundstone
Subtotal (1 unit)*
$267.70
(exc. GST)
$294.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $267.70 |
*price indicative
- RS Stock No.:
- 269-9232
- Mfr. Part No.:
- 8071100
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 8071 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Closure Type | Including Lace Locking Device, Seven Rows of Lacing Hardware, Zip Side | |
| Safety Toe Type | Steel | |
| Resistance Features | Anti-Static, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Additional Safety Features | Anti-Static, Fuel Oil Resistant, Heat Resistant, Slip Resistant, Water Resistant | |
| Size US | 11 | |
| Sole Material | TPU | |
| Upper Material | Water Resistant Leather | |
| Standards/Approvals | ASTM F2413-18 including SD (Clause 5.7), Standard AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 8071 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Closure Type Including Lace Locking Device, Seven Rows of Lacing Hardware, Zip Side | ||
Safety Toe Type Steel | ||
Resistance Features Anti-Static, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Additional Safety Features Anti-Static, Fuel Oil Resistant, Heat Resistant, Slip Resistant, Water Resistant | ||
Size US 11 | ||
Sole Material TPU | ||
Upper Material Water Resistant Leather | ||
Standards/Approvals ASTM F2413-18 including SD (Clause 5.7), Standard AS 2210.3:2019 | ||
- COO (Country of Origin):
- VN
Related links
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11.5 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 12 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11 Certified
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 3 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 9
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 9 AS
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 13 AS
