Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 3, EU 35 AS 2210.3:2019, ASTM F2413-18, SD (Clause 5.7)
- RS Stock No.:
- 269-9222
- Mfr. Part No.:
- 8071030
- Brand:
- Blundstone
Subtotal (1 unit)*
$267.75
(exc. GST)
$294.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 September 2026
Units | Per unit |
|---|---|
| 1 + | $267.75 |
*price indicative
- RS Stock No.:
- 269-9222
- Mfr. Part No.:
- 8071030
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 8071 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Black | |
| Closure Type | Zip, Laces | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Anti-Static, Breathable, Fuel Oil Resistant, Highly Resistant to Hydrolysis and Microbial Attack, Slip Resistant, Steel Toe Cap, Water Resistant | |
| Midsole Material | Expanded Thermoplastic Polyurethane | |
| Resistance Features | Fuel Oil, Heat Resistant, Water Resistant | |
| Size US | 4 | |
| Sole Material | Thermoplastic Polyurethane | |
| Standards/Approvals | AS 2210.3:2019, ASTM F2413-18, SD (Clause 5.7) | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 8071 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Black | ||
Closure Type Zip, Laces | ||
Safety Toe Type Steel | ||
Additional Safety Features Anti-Static, Breathable, Fuel Oil Resistant, Highly Resistant to Hydrolysis and Microbial Attack, Slip Resistant, Steel Toe Cap, Water Resistant | ||
Midsole Material Expanded Thermoplastic Polyurethane | ||
Resistance Features Fuel Oil, Heat Resistant, Water Resistant | ||
Size US 4 | ||
Sole Material Thermoplastic Polyurethane | ||
Standards/Approvals AS 2210.3:2019, ASTM F2413-18, SD (Clause 5.7) | ||
Upper Material Leather | ||
- COO (Country of Origin):
- VN
Related links
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11.5 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 10 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 12 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11 Certified
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 8 ASTM F2413-18 including SD
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 9 ASTM F2413-18 including SD
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 14 Standard AS 2210.3:2019
